Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.09
(exc. VAT)
£18.11
(inc. VAT)
- RS Stock No.:
- 770-2851
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | C14 | |
| Maximum Temperature | +50°C | |
| Input Connector | IEC320-C14 | |
| Number of Outputs | 1 | |
| Cable Length | 1830mm | |
| Standards Met | ErP Compliant | |
| Efficiency | 82% | |
| MTBF | 500kh | |
| Minimum Temperature | 0°C | |
| Line Regulation Range | ±1% | |
| Energy Efficiency Level | V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type C14 | ||
Maximum Temperature +50°C | ||
Input Connector IEC320-C14 | ||
Number of Outputs 1 | ||
Cable Length 1830mm | ||
Standards Met ErP Compliant | ||
Efficiency 82% | ||
MTBF 500kh | ||
Minimum Temperature 0°C | ||
Line Regulation Range ±1% | ||
Energy Efficiency Level V | ||
- COO (Country of Origin):
- CN

