TDK-Lambda 65W Power Brick AC/DC Adapter 36V dc Output, 1.8A Output
- RS Stock No.:
- 764-9107
- Mfr. Part No.:
- DTM65PW360C
- Brand:
- TDK-Lambda
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 764-9107
- Mfr. Part No.:
- DTM65PW360C
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Adapter Type | Power Brick Adapter | |
| Output Voltage | 36V dc | |
| Output Current | 1.8A | |
| Maximum Temperature | +50°C | |
| Output Connector | KPPx-4P | |
| Input Connector | IEC 320-C14 | |
| Number of Outputs | 1 | |
| Power Rating | 65W | |
| Cable Length | 1050mm | |
| Medical Approved | Yes | |
| Standards Met | ErP Compliant | |
| Energy Efficiency Level | V | |
| Length | 132mm | |
| Width | 69mm | |
| Line Regulation Range | ±3% | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Adapter Type Power Brick Adapter | ||
Output Voltage 36V dc | ||
Output Current 1.8A | ||
Maximum Temperature +50°C | ||
Output Connector KPPx-4P | ||
Input Connector IEC 320-C14 | ||
Number of Outputs 1 | ||
Power Rating 65W | ||
Cable Length 1050mm | ||
Medical Approved Yes | ||
Standards Met ErP Compliant | ||
Energy Efficiency Level V | ||
Length 132mm | ||
Width 69mm | ||
Line Regulation Range ±3% | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- TW
