Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 754-0928
- Mfr. Part No.:
- DT12 24V
- Brand:
- Friwo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Maximum Temperature | +40°C | |
| Input Connector | IEC 320-C8 | |
| Number of Outputs | 1 | |
| MTBF | 200000h | |
| Standards Met | ErP Compliant | |
| Efficiency | 91% | |
| Minimum Temperature | 0°C | |
| Energy Efficiency Level | V | |
| Line Regulation Range | ±0.5% | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Maximum Temperature +40°C | ||
Input Connector IEC 320-C8 | ||
Number of Outputs 1 | ||
MTBF 200000h | ||
Standards Met ErP Compliant | ||
Efficiency 91% | ||
Minimum Temperature 0°C | ||
Energy Efficiency Level V | ||
Line Regulation Range ±0.5% | ||
- COO (Country of Origin):
- DE
Friwo 12W Single Output Switch Mode Desktop Power Supply - DT 12 Series
Energy saving, 12 W desk-top adaptor power supplies with single output and C8 input socket. These 12 W desk-top adaptor power supplies offer a low standby power of ≤ 0.5 W and are supplied with 7 interchangeable output connectors. Typical applications for these 12 W desk-top adaptors include audio, bluetooth, digital cameras, communication accessories, measurement and weighing technology, MPEG players, modems DSL / ADSL / VDSL, safety technology and laboratory equipment.
2 pole IEC 320, C8 socket input connection
7 x interchangeable output connectors
Constant voltage, current limited
Low standby power of ≤ 0.5 W
Low leakage current
Continuously short circuit proof
EMC conforms to EN 55014, EN 55022/B, FCC 47 part 15, EN 61000-3-2, EN 61000-4-2 to EN 61000-4-6 and EN 61000-4-11
7 x interchangeable output connectors
Constant voltage, current limited
Low standby power of ≤ 0.5 W
Low leakage current
Continuously short circuit proof
EMC conforms to EN 55014, EN 55022/B, FCC 47 part 15, EN 61000-3-2, EN 61000-4-2 to EN 61000-4-6 and EN 61000-4-11
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217
MTBF to MIL-HDBK-217
Standards
Fulfils Class II SELV for the following applications: EN 60950, IEC 60950, UL 60950, CSA 950 (cUL), VDE
Approvals
cULus, VDE
Switch Mode - Friwo
