MEAN WELL AC/DC Adapter
- RS Stock No.:
- 753-7975
- Mfr. Part No.:
- MES50A-3P1J
- Brand:
- Mean Well
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£51.03
(exc. VAT)
£61.24
(inc. VAT)
- RS Stock No.:
- 753-7975
- Mfr. Part No.:
- MES50A-3P1J
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Maximum Temperature | +65°C | |
| Input Connector | IEC320-C14 | |
| Number of Outputs | 1 | |
| Cable Length | 1828.8mm | |
| Medical Approved | Yes | |
| Efficiency | 74% | |
| Minimum Temperature | 0°C | |
| Energy Efficiency Level | V | |
| Line Regulation Range | ±1% | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Maximum Temperature +65°C | ||
Input Connector IEC320-C14 | ||
Number of Outputs 1 | ||
Cable Length 1828.8mm | ||
Medical Approved Yes | ||
Efficiency 74% | ||
Minimum Temperature 0°C | ||
Energy Efficiency Level V | ||
Line Regulation Range ±1% | ||
- COO (Country of Origin):
- TW

