Egston 7.5W Plug-In AC/DC Adapter 5V dc Output, 1.5A Output
- RS Stock No.:
- 742-4784
- Mfr. Part No.:
- 003920127
- Brand:
- Egston
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£27.05
(exc. VAT)
£32.46
(inc. VAT)
- RS Stock No.:
- 742-4784
- Mfr. Part No.:
- 003920127
- Brand:
- Egston
Select all | Attribute | Value |
|---|---|---|
| Brand | Egston | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Interchangeable | |
| Output Voltage | 5V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | |
| Output Current | 1.5A | |
| Maximum Temperature | +40°C | |
| Output Connector | Interchangeable | |
| Input Connector | Universal Plug | |
| Number of Outputs | 1 | |
| Power Rating | 7.5W | |
| Cable Length | 1.5m | |
| Standards Met | ErP Compliant | |
| Type | Switched Mode Power Supply | |
| Energy Efficiency Level | V | |
| Minimum Temperature | 0°C | |
| Depth | 34.4mm | |
| Width | 42mm | |
| Length | 95mm | |
| Load Regulation | ±3% | |
| Select all | ||
|---|---|---|
Brand Egston | ||
Adapter Type Plug-In Adapter | ||
Plug Type Interchangeable | ||
Output Voltage 5V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | ||
Output Current 1.5A | ||
Maximum Temperature +40°C | ||
Output Connector Interchangeable | ||
Input Connector Universal Plug | ||
Number of Outputs 1 | ||
Power Rating 7.5W | ||
Cable Length 1.5m | ||
Standards Met ErP Compliant | ||
Type Switched Mode Power Supply | ||
Energy Efficiency Level V | ||
Minimum Temperature 0°C | ||
Depth 34.4mm | ||
Width 42mm | ||
Length 95mm | ||
Load Regulation ±3% | ||
- COO (Country of Origin):
- CZ

