Egston 7.5W Plug-In AC/DC Adapter 5V dc Output, 1.5A Output
- RS Stock No.:
- 742-4737
- Mfr. Part No.:
- 003920090
- Brand:
- Egston
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£27.05
(exc. VAT)
£32.46
(inc. VAT)
- RS Stock No.:
- 742-4737
- Mfr. Part No.:
- 003920090
- Brand:
- Egston
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Egston | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type C | |
| Output Voltage | 5V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | |
| Output Current | 1.5A | |
| Maximum Temperature | +40°C | |
| Output Connector | Interchangeable | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 7.5W | |
| Cable Length | 1.5m | |
| Standards Met | ErP Compliant | |
| Length | 95mm | |
| Type | AC/DC Adapter | |
| Energy Efficiency Level | V | |
| Minimum Temperature | 0°C | |
| Depth | 48.5mm | |
| Load Regulation | ±3% | |
| Width | 42mm | |
| Select all | ||
|---|---|---|
Brand Egston | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type C | ||
Output Voltage 5V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | ||
Output Current 1.5A | ||
Maximum Temperature +40°C | ||
Output Connector Interchangeable | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 7.5W | ||
Cable Length 1.5m | ||
Standards Met ErP Compliant | ||
Length 95mm | ||
Type AC/DC Adapter | ||
Energy Efficiency Level V | ||
Minimum Temperature 0°C | ||
Depth 48.5mm | ||
Load Regulation ±3% | ||
Width 42mm | ||
- COO (Country of Origin):
- CZ

