Egston 6W Plug In Power Supply 15V dc Output, 400mA Output
- RS Stock No.:
- 742-4712
- Mfr. Part No.:
- 003920048
- Brand:
- Egston
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-4712
- Mfr. Part No.:
- 003920048
- Brand:
- Egston
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Egston | |
| Plug Type | Type C | |
| Output Voltage | 15V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 400mA | |
| Maximum Temperature | +40°C | |
| Output Connector | Interchangeable | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 6W | |
| Cable Length | 1.5m | |
| Standards Met | ErP Compliant | |
| Energy Efficiency Level | V | |
| Width | 51mm | |
| Depth | 25mm | |
| Minimum Temperature | 0°C | |
| Length | 68mm | |
| Type | Switched Mode Power Supply | |
| Load Regulation | ±3% | |
| Select all | ||
|---|---|---|
Brand Egston | ||
Plug Type Type C | ||
Output Voltage 15V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 400mA | ||
Maximum Temperature +40°C | ||
Output Connector Interchangeable | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 6W | ||
Cable Length 1.5m | ||
Standards Met ErP Compliant | ||
Energy Efficiency Level V | ||
Width 51mm | ||
Depth 25mm | ||
Minimum Temperature 0°C | ||
Length 68mm | ||
Type Switched Mode Power Supply | ||
Load Regulation ±3% | ||
- COO (Country of Origin):
- CZ
