Egston 6W Plug In Power Supply 6V dc Output, 1A Output

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£27.05

(exc. VAT)

£32.46

(inc. VAT)

RS Stock No.:
742-4706
Mfr. Part No.:
003920016
Brand:
Egston
Find similar products by selecting one or more attributes.
Select all

Brand

Egston

Plug Type

Type C

Output Voltage

6V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

6W

Cable Length

1.5m

Standards Met

ErP Compliant

Width

51mm

Type

Switched Mode Power Supply

Load Regulation

±3%

Energy Efficiency Level

V

Minimum Temperature

0°C

Length

68mm

Depth

25mm

COO (Country of Origin):
CZ