Artesyn Embedded Technologies 3W Plug In Power Supply 5V dc Output, 550mA Output
- RS Stock No.:
- 737-8170
- Mfr. Part No.:
- DCH3-050UK-0006
- Brand:
- Artesyn Embedded Technologies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.36
(exc. VAT)
£8.83
(inc. VAT)
- RS Stock No.:
- 737-8170
- Mfr. Part No.:
- DCH3-050UK-0006
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Artesyn Embedded Technologies | |
Plug Type | Type G - British 3-Pin | |
Output Voltage | 5V dc | |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
Output Current | 550mA | |
Maximum Temperature | +45°C | |
Output Connector | Micro USB Type B | |
Input Connector | UK Plug | |
Number of Outputs | 1 | |
Power Rating | 3W | |
Cable Length | 1.5m | |
Standards Met | ErP Compliant | |
Type | Switched Mode Power Supply | |
Minimum Temperature | 0°C | |
Depth | 23mm | |
Length | 57.8mm | |
Width | 51.2mm | |
Energy Efficiency Level | V | |
Select all | ||
---|---|---|
Brand Artesyn Embedded Technologies | ||
Plug Type Type G - British 3-Pin | ||
Output Voltage 5V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 550mA | ||
Maximum Temperature +45°C | ||
Output Connector Micro USB Type B | ||
Input Connector UK Plug | ||
Number of Outputs 1 | ||
Power Rating 3W | ||
Cable Length 1.5m | ||
Standards Met ErP Compliant | ||
Type Switched Mode Power Supply | ||
Minimum Temperature 0°C | ||
Depth 23mm | ||
Length 57.8mm | ||
Width 51.2mm | ||
Energy Efficiency Level V | ||
- COO (Country of Origin):
- PH
ErP Level V 3W, USB-2 Plug-In, Energy Saving, Power Supply - DCH3 Series
ErP Level V, 3W, USB switching, plug-in, energy saving, power supply with universal AC input and regulated 5 Vdc output. These plug-in power supplies produce a constant voltage and constant current output, have a low safety ground leakage current and comprehensive protection against fault conditions. These plug-in power supplies are available with a Mini USB 2.0 output connector or a Micro USB 2.0 connector and are typically used for recharging low power portable consumer electronic devices such as mobile phones and digital cameras.
Universal AC input
Energy efficiency level V
Regulated output
Constant voltage and constant current
Low leakage current of 10μA
Overvoltage and overload protection
1500mm output cable
Built-in CISPR 22 Class B EMI filter
EMC compliance to EN55022 Class B, FCC Class B and EMC89/336/EEC
Energy efficiency level V
Regulated output
Constant voltage and constant current
Low leakage current of 10μA
Overvoltage and overload protection
1500mm output cable
Built-in CISPR 22 Class B EMI filter
EMC compliance to EN55022 Class B, FCC Class B and EMC89/336/EEC
Note
Conforms to Energy-related Product Directive 2009/125/EC
Standards
UL 60950/6500, cUL 60950/6500, TUV 60950, NEMKO 60950