Artesyn Embedded Technologies 3W Plug-In AC/DC Adapter 5V dc Output, 550mA Output
- RS Stock No.:
- 737-8161
- Mfr. Part No.:
- DCH3-050UK-0005
- Brand:
- Artesyn Embedded Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 737-8161
- Mfr. Part No.:
- DCH3-050UK-0005
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type G | |
| Output Voltage | 5V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | |
| Output Current | 550mA | |
| Maximum Temperature | +45°C | |
| Output Connector | Mini USB Type B | |
| Input Connector | UK Plug | |
| Number of Outputs | 1 | |
| Power Rating | 3W | |
| Cable Length | 1.5m | |
| Standards Met | ErP Compliant | |
| Length | 57.8mm | |
| Type | AC/DC Adapter | |
| Energy Efficiency Level | V | |
| Minimum Temperature | 0°C | |
| Depth | 23mm | |
| Width | 51.2mm | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type G | ||
Output Voltage 5V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | ||
Output Current 550mA | ||
Maximum Temperature +45°C | ||
Output Connector Mini USB Type B | ||
Input Connector UK Plug | ||
Number of Outputs 1 | ||
Power Rating 3W | ||
Cable Length 1.5m | ||
Standards Met ErP Compliant | ||
Length 57.8mm | ||
Type AC/DC Adapter | ||
Energy Efficiency Level V | ||
Minimum Temperature 0°C | ||
Depth 23mm | ||
Width 51.2mm | ||
- COO (Country of Origin):
- PH
