Phihong Plug In Power Supply 48V dc Output, 313mA Output
- RS Stock No.:
- 733-6236
- Mfr. Part No.:
- PSA15R-480PV
- Brand:
- Phihong
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 733-6236
- Mfr. Part No.:
- PSA15R-480PV
- Brand:
- Phihong
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Plug Type | Interchangeable | |
| Output Voltage | 48V dc | |
| Input Voltage | 90 → 264V ac | |
| Output Current | 313mA | |
| Maximum Temperature | +40°C | |
| Output Connector | 5.5 x 2.1 x 10 mm Centre Positive | |
| Number of Outputs | 1 | |
| Cable Length | 1.5m | |
| MTBF | 50000h | |
| Efficiency | 79% | |
| Standards Met | ErP Compliant | |
| Width | 50mm | |
| Type | Switched Mode Power Supply | |
| Load Regulation | ±5% | |
| Energy Efficiency Level | V | |
| Minimum Temperature | 0°C | |
| Depth | 33.25mm | |
| Length | 71.7mm | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Plug Type Interchangeable | ||
Output Voltage 48V dc | ||
Input Voltage 90 → 264V ac | ||
Output Current 313mA | ||
Maximum Temperature +40°C | ||
Output Connector 5.5 x 2.1 x 10 mm Centre Positive | ||
Number of Outputs 1 | ||
Cable Length 1.5m | ||
MTBF 50000h | ||
Efficiency 79% | ||
Standards Met ErP Compliant | ||
Width 50mm | ||
Type Switched Mode Power Supply | ||
Load Regulation ±5% | ||
Energy Efficiency Level V | ||
Minimum Temperature 0°C | ||
Depth 33.25mm | ||
Length 71.7mm | ||
- COO (Country of Origin):
- CN
