RS PRO 6W Plug In Power Supply 5V dc Output, 1.2A Output
- RS Stock No.:
- 726-3069
- Mfr. Part No.:
- HNP06UK-MicroUSB
- Brand:
- RS PRO

View all AC/DC Adapters
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
Plug Type | Type G - British 3-Pin |
Output Voltage | 5V dc |
Input Voltage | 90 → 264V ac |
Output Current | 1.2A |
Maximum Temperature | +45°C |
Output Connector | Micro USB |
Number of Outputs | 1 |
Power Rating | 6W |
Cable Length | 1.5m |
MTBF | 40000h |
Efficiency | 71% |
Standards Met | ErP Compliant |
Length | 58.7mm |
Width | 50mm |
Depth | 68.3mm |
Minimum Temperature | -5°C |
Energy Efficiency Level | V |
Load Regulation | ±5% |
Type | Switched Mode Power Supply |
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.