Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 726-3043
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Temperature | +40°C | |
| Input Connector | C8 | |
| Number of Outputs | 1 | |
| Cable Length | 1200mm | |
| Standards Met | ErP Compliant | |
| Efficiency | 87% | |
| Minimum Temperature | 0°C | |
| Energy Efficiency Level | V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Temperature +40°C | ||
Input Connector C8 | ||
Number of Outputs 1 | ||
Cable Length 1200mm | ||
Standards Met ErP Compliant | ||
Efficiency 87% | ||
Minimum Temperature 0°C | ||
Energy Efficiency Level V | ||
- COO (Country of Origin):
- CN
