RS PRO 45W AC/DC Adapter 24V dc Output, 1.88A Output
- RS Stock No.:
- 726-3037
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£24.89
(exc. VAT)
£29.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £24.89 |
| 5 - 9 | £23.64 |
| 10 - 24 | £22.40 |
| 25 - 49 | £21.15 |
| 50 + | £19.91 |
*price indicative
- RS Stock No.:
- 726-3037
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | European Plug | |
| Output Voltage | 24V dc | |
| Input Voltage | 90 → 264V ac | |
| Output Current | 1.88A | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.1 x 5.5 x 9.5 mm Centre Positive | |
| Number of Outputs | 1 | |
| Power Rating | 45W | |
| Cable Length | 1.2m | |
| Standards Met | ErP Compliant | |
| MTBF | 100000h | |
| Depth | 48mm | |
| Length | 75mm | |
| Minimum Temperature | 0°C | |
| Load Regulation | ±5% | |
| Energy Efficiency Level | V | |
| Width | 48mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type European Plug | ||
Output Voltage 24V dc | ||
Input Voltage 90 → 264V ac | ||
Output Current 1.88A | ||
Maximum Temperature +40°C | ||
Output Connector 2.1 x 5.5 x 9.5 mm Centre Positive | ||
Number of Outputs 1 | ||
Power Rating 45W | ||
Cable Length 1.2m | ||
Standards Met ErP Compliant | ||
MTBF 100000h | ||
Depth 48mm | ||
Length 75mm | ||
Minimum Temperature 0°C | ||
Load Regulation ±5% | ||
Energy Efficiency Level V | ||
Width 48mm | ||
- COO (Country of Origin):
- TW
Features and Benefits
This 24V DC power supply has the following features and benefits:
• Universal input voltage of 90 Vac to 264 Vac
• 24 V dc output voltage
• 45 W power rating
• Two-pin EuroPlug style casing
• Lightweight and portable with compact design of 82.5 x 52.5 x 30 mm
• 1.8 m cable length
• Class II double insulation - the DC output wires are isolated from the AC input.
• Low standby power consumption of just <0.3 W
• Overload and short circuit protection
• Conforms to energy-related product directive 2009/125/EC
• Efficiency level V
• EMC Compliance to EN55022 class B
• 24 V dc output voltage
• 45 W power rating
• Two-pin EuroPlug style casing
• Lightweight and portable with compact design of 82.5 x 52.5 x 30 mm
• 1.8 m cable length
• Class II double insulation - the DC output wires are isolated from the AC input.
• Low standby power consumption of just <0.3 W
• Overload and short circuit protection
• Conforms to energy-related product directive 2009/125/EC
• Efficiency level V
• EMC Compliance to EN55022 class B
