RS PRO 15W Plug-In AC/DC Adapter 7.5V dc Output, 2A Output
- RS Stock No.:
- 726-2814
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.26
(exc. VAT)
£14.71
(inc. VAT)
- RS Stock No.:
- 726-2814
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type C | |
| Output Voltage | 7.5V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | |
| Output Current | 2A | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.1 x 5.5 x 9.5 mm Centre Positive | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 15W | |
| Cable Length | 1.2m | |
| MTBF | 100000h | |
| Standards Met | ErP Compliant | |
| Length | 70mm | |
| Load Regulation | ±5% | |
| Energy Efficiency Level | V | |
| Minimum Temperature | 0°C | |
| Depth | 46.4mm | |
| Width | 47mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type C | ||
Output Voltage 7.5V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | ||
Output Current 2A | ||
Maximum Temperature +40°C | ||
Output Connector 2.1 x 5.5 x 9.5 mm Centre Positive | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 15W | ||
Cable Length 1.2m | ||
MTBF 100000h | ||
Standards Met ErP Compliant | ||
Length 70mm | ||
Load Regulation ±5% | ||
Energy Efficiency Level V | ||
Minimum Temperature 0°C | ||
Depth 46.4mm | ||
Width 47mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- TW
Features and Benefits
This 7.5V DC power supply has the following features and benefits:
• Universal input voltage of 90 Vac to 264 Vac
• 7.5 V dc output voltage
• 15 W power rating
• Two-pin EuroPlug style casing
• Lightweight and portable with compact design of 72 x 46 x 32 mm
• 1.8 m cable length
• Class II double insulation - the DC output wires are isolated from the AC input.
• Low standby power consumption of just <0.3 W
• Overload and short circuit protection
• Conforms to energy-related product directive 2009/125/EC
• Efficiency level V
• EMC Compliance to EN55022 class B
• 7.5 V dc output voltage
• 15 W power rating
• Two-pin EuroPlug style casing
• Lightweight and portable with compact design of 72 x 46 x 32 mm
• 1.8 m cable length
• Class II double insulation - the DC output wires are isolated from the AC input.
• Low standby power consumption of just <0.3 W
• Overload and short circuit protection
• Conforms to energy-related product directive 2009/125/EC
• Efficiency level V
• EMC Compliance to EN55022 class B

