RS PRO 15W Plug In Power Supply 9V dc Output, 1.66A Output

Unavailable
RS will no longer stock this product.
RS Stock No.:
726-2791
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Plug Type

Type G - British 3-Pin

Output Voltage

9V dc

Input Voltage

90 → 264V ac

Output Current

1.66A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Power Rating

15W

Cable Length

1.2m

Standards Met

ErP Compliant

Efficiency

86%

MTBF

100000h

Load Regulation

±5%

Energy Efficiency Level

V

Minimum Temperature

0°C

Width

49.5mm

Depth

34.8mm

Length

64mm

Type

Switched Mode Power Supply

COO (Country of Origin):
TW