RS PRO 6W AC/DC Adapter 18V dc Output, 330mA Output

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£12.20

(exc. VAT)

£14.64

(inc. VAT)

RS Stock No.:
726-2735
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

18V dc

Input Voltage

90 → 264V ac

Output Current

330mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Power Rating

6W

Cable Length

1.2m

MTBF

100000h

Standards Met

ErP Compliant

Load Regulation

±5%

Energy Efficiency Level

V

Depth

47.3mm

Width

45mm

Length

64mm

Minimum Temperature

0°C

COO (Country of Origin):
TW

RS Pro Plug-in AC-DC Adapter with Europlug, ECP Euro Series


From RS Pro an energy saving plug-in AC-DC power adapter with a compact and light-weight design for converting AC mains current into DC voltage for a wide range of DC applications. This AC adapter has a 2-pin Europlug style enclosure and is terminated with a DC cable with a 2.1 x 5.5 x 9.5 mm DC connector.

What is an AC-DC Adapter?


AC-DC adapters are also known as AC adaptors or AC-DC converters and are a type of external power supply. Some electrical appliances require power but lack the internal components to derive the required voltage and power from AC (alternating current) that is supplied by the mains. This AC mains power needs converting to a DC voltage before the appliance can use it. This is where an AC adapter is used.

How Does an AC-DC Adapter Work?


The adapter consists of a power supply which is enclosed in a case similar to an AC plug, hence the term plug type, plug-in or plugtop power adapter. One end of the power supply is terminated by a DC power cable with a DC connector on the end. This DC connector is plugged into the device which is being supplied. The power supply is plugged into the mains socket and the AC current is then converted by the adapter into a DC voltage that is fed into the appliance via the cable connection

What is a Europlug?


This power supply is encased in a Europlug style enclosure. The Europlug is flat with two round pins and is used for connecting low-power Class II appliances to round pin domestic power sockets used across Europe

Where are these AC DC Adapters Used?


AC DC adapters are widely used to power small or portable electronic devices. This AC adapter is ideal for use with the following applications:

• IT equipment such as laptops
• Audio Equipment
• Digital Photography
• Security equipment
• POS (Point Of Sale) equipment
• Telecommunications & broadcasting equipment
• Portable equipment such as smartphones and notebooks

Note

Conforms to Energy-related Product Directive 2009/125/EC,MTBF to MIL-HDBK-217F (25°C)

Features and Benefits


This 18V DC power supply has the following features and benefits:

• Universal input voltage of 90 Vac to 264 Vac
• 18 V dc output voltage
• 6 W power rating
• Two-pin EuroPlug style casing
• Lightweight and portable with compact design of 72 x 46 x 32 mm
• 1.8 m cable length
• Class II double insulation - the DC output wires are isolated from the AC input.
• Low standby power consumption of just <0.3 W
• Overload and short circuit protection
• Conforms to energy-related product directive 2009/125/EC
• Efficiency level V
• EMC Compliance to EN55022 class B