MEAN WELL 25W Plug-In AC/DC Adapter 15V dc Output, 1.66A Output
- RS Stock No.:
- 721-2263
- Mfr. Part No.:
- GS25E15-P1J
- Brand:
- Mean Well
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 721-2263
- Mfr. Part No.:
- GS25E15-P1J
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type C | |
| Output Voltage | 15V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | |
| Output Current | 1.66A | |
| Maximum Temperature | +50°C | |
| Output Connector | 2.1 x 5.5 x 11 mm Centre Positive | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 25W | |
| Cable Length | 1.83m | |
| MTBF | 50000h | |
| Standards Met | ErP Compliant | |
| Depth | 33mm | |
| Width | 54mm | |
| Type | AC/DC Adapter | |
| Length | 79mm | |
| Minimum Temperature | 0°C | |
| Energy Efficiency Level | V | |
| Load Regulation | ±3% | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type C | ||
Output Voltage 15V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | ||
Output Current 1.66A | ||
Maximum Temperature +50°C | ||
Output Connector 2.1 x 5.5 x 11 mm Centre Positive | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 25W | ||
Cable Length 1.83m | ||
MTBF 50000h | ||
Standards Met ErP Compliant | ||
Depth 33mm | ||
Width 54mm | ||
Type AC/DC Adapter | ||
Length 79mm | ||
Minimum Temperature 0°C | ||
Energy Efficiency Level V | ||
Load Regulation ±3% | ||
