MEAN WELL AC/DC Adapter
- RS Stock No.:
- 721-2193
- Mfr. Part No.:
- GS18B48-P1J
- Brand:
- Mean Well
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.61
(exc. VAT)
£21.13
(inc. VAT)
- RS Stock No.:
- 721-2193
- Mfr. Part No.:
- GS18B48-P1J
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Maximum Temperature | +50°C | |
| Input Connector | IEC320-C8 | |
| Number of Outputs | 1 | |
| Cable Length | 1830mm | |
| Efficiency | 87% | |
| MTBF | 500000h | |
| Standards Met | ErP Compliant | |
| Line Regulation Range | ±1% | |
| Energy Efficiency Level | V | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Maximum Temperature +50°C | ||
Input Connector IEC320-C8 | ||
Number of Outputs 1 | ||
Cable Length 1830mm | ||
Efficiency 87% | ||
MTBF 500000h | ||
Standards Met ErP Compliant | ||
Line Regulation Range ±1% | ||
Energy Efficiency Level V | ||
Minimum Temperature 0°C | ||
Meanwell 12W to 25W ErP Single Output Switch Mode Desktop Power Supply - GS15B, GS18B, GS25B Series
Energy saving, class 2, switch mode, desk-top power supplies
High efficiency, long life and high reliability
ErP level V, step 2 compliant
No load power consumption <0.3W
Meet EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
2-pin IEC320, C8 input socket. For suitable input leads see stk nos. 452-669 (UK 3-pin plug) or 321-203 (Schuko plug) typically
Approximately 1.2m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3
High efficiency, long life and high reliability
ErP level V, step 2 compliant
No load power consumption <0.3W
Meet EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
2-pin IEC320, C8 input socket. For suitable input leads see stk nos. 452-669 (UK 3-pin plug) or 321-203 (Schuko plug) typically
Approximately 1.2m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3
Note
Conforms to Energy-related Product Directive 2009/125/EC.
Power derates above 40°C.
MTBF to MIL-HDBK-217F.
Power derates above 40°C.
MTBF to MIL-HDBK-217F.
Standards
UL60950-1, CSA C22.2, TUV EN60950-1
Approvals
UL/cUL recognised, TUV, CB

