Artesyn Embedded Technologies AC/DC Adapter
- RS Stock No.:
- 721-0995
- Mfr. Part No.:
- DP4048N3M
- Brand:
- Artesyn Embedded Technologies
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 721-0995
- Mfr. Part No.:
- DP4048N3M
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Plug Type | C14 | |
| Maximum Temperature | +40°C | |
| Input Connector | IEC320-C14 | |
| Number of Outputs | 1 | |
| Cable Length | 1219mm | |
| Medical Approved | Yes | |
| MTBF | 550000h | |
| Standards Met | ErP Compliant | |
| Energy Efficiency Level | V | |
| Minimum Temperature | 0°C | |
| Line Regulation Range | ±5% | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Plug Type C14 | ||
Maximum Temperature +40°C | ||
Input Connector IEC320-C14 | ||
Number of Outputs 1 | ||
Cable Length 1219mm | ||
Medical Approved Yes | ||
MTBF 550000h | ||
Standards Met ErP Compliant | ||
Energy Efficiency Level V | ||
Minimum Temperature 0°C | ||
Line Regulation Range ±5% | ||
- COO (Country of Origin):
- CN
