Maxview Plug In Power Supply 12V Output, 300mA Output
- RS Stock No.:
- 697-4193
- Mfr. Part No.:
- PSU300
- Brand:
- Maxview
View all AC/DC Adapters
Discontinued product
- RS Stock No.:
- 697-4193
- Mfr. Part No.:
- PSU300
- Brand:
- Maxview
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Power Supply 12V
12V power supply designed to power Maxview DSB4, DSB8 or SDA6 amplifier models
Input: 230V - 50Hz
Ouput: 12V - 300mA
Input: 230V - 50Hz
Ouput: 12V - 300mA
TV Accessories
Specifications
Attribute | Value |
Plug Type | Type G - British 3-Pin |
Output Voltage | 12V |
Input Voltage | 230V |
Output Current | 300mA |
Number of Outputs | 1 |
Cable Length | 2m |
Standards Met | CE |
Width | 75mm |
Depth | 50mm |
Length | 70mm |
Discontinued product