Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£50.04
(exc. VAT)
£60.05
(inc. VAT)
- RS Stock No.:
- 678-3981
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | C14 | |
| Maximum Temperature | +50°C | |
| Input Connector | IEC320-C14 | |
| Number of Outputs | 1 | |
| Cable Length | 1200mm | |
| Efficiency | 88% | |
| MTBF | 308900h | |
| Standards Met | ErP Compliant | |
| Minimum Temperature | 0°C | |
| Priced to Clear | Yes | |
| Line Regulation Range | ±1% | |
| Energy Efficiency Level | V | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type C14 | ||
Maximum Temperature +50°C | ||
Input Connector IEC320-C14 | ||
Number of Outputs 1 | ||
Cable Length 1200mm | ||
Efficiency 88% | ||
MTBF 308900h | ||
Standards Met ErP Compliant | ||
Minimum Temperature 0°C | ||
Priced to Clear Yes | ||
Line Regulation Range ±1% | ||
Energy Efficiency Level V | ||
- COO (Country of Origin):
- TW
RS 100W & 120W ErP Single Output Switch Mode Desktop Power Supply
100W & 120W ErP switch mode single output desktop power supply with 3 pole IEC320-C14 inlet. This 100W & 120W ErP switch mode single output desktop power supply has short circuit, overload and over voltage protection and is fully enclosed in a plastic case. This switch mode single output desktop power supply is suitable to use with laptops.
External switch mode power supply
Efficiency up to 90%
Fully regulated output
ErP step2 compliant (level V)
Short circuit, overload and over voltage protection
3-pin IEC320, C14 input socket
Output lead length approx 1.2m
Efficiency up to 90%
Fully regulated output
ErP step2 compliant (level V)
Short circuit, overload and over voltage protection
3-pin IEC320, C14 input socket
Output lead length approx 1.2m
Approvals
UL recognised, TUV, CB

