Artesyn Embedded Technologies AC/DC Adapter
- RS Stock No.:
- 513-1351
- Mfr. Part No.:
- DPS53-M
- Brand:
- Artesyn Embedded Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 513-1351
- Mfr. Part No.:
- DPS53-M
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Maximum Temperature | +40°C | |
| Input Connector | IEC320-C14 | |
| Number of Outputs | 1 | |
| Cable Length | 2000mm | |
| Medical Approved | Yes | |
| MTBF | 550000h | |
| Standards Met | ErP Compliant | |
| Energy Efficiency Level | V | |
| Minimum Temperature | 0°C | |
| Line Regulation Range | ±2% | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Maximum Temperature +40°C | ||
Input Connector IEC320-C14 | ||
Number of Outputs 1 | ||
Cable Length 2000mm | ||
Medical Approved Yes | ||
MTBF 550000h | ||
Standards Met ErP Compliant | ||
Energy Efficiency Level V | ||
Minimum Temperature 0°C | ||
Line Regulation Range ±2% | ||
Artesyn Embedded Technologies Desktop Power Supply
The Artesyn embedded technologies DPS50 series desktop power supply is the latest invention with an adapter and a voltage rating of 12VDC. It provides 60W of continuous output power in a high-quality compact enclosure suitable for many general power applications. It has an input frequency range from 47Hz to 440Hz. While the input voltage rating ranging from 90VAC to 264VAC/127VDC to 300VDC, its maximum input current is 2A. The power supply has 3-pin IEC320, C14 input socket and 2m output lead fitted with a centre positive 2.5mm power plug.
Note:
Non-compliant for industrial use only, not in the scope of the regulation (EC) No 125/2009. De-rate by 2.5% per °C from 40 to 60°C.
Note:
Non-compliant for industrial use only, not in the scope of the regulation (EC) No 125/2009. De-rate by 2.5% per °C from 40 to 60°C.
Features and Benefits
Load is 5A maximum
Peak load is 5.4A
Regulation is ± 2%
Ripple P/P (PARD) is 120mV
External switch mode power supplies
High efficiency (greater than 80% typical)
Fully regulated output
High MTBF
LED power good indicator
Overload and overvoltage protection
Internal remote sense to the output plug
Constant voltage
Level V efficiency (except DPS52)
Built in EMI filter (CISPR 22 class B)
Peak load is 5.4A
Regulation is ± 2%
Ripple P/P (PARD) is 120mV
External switch mode power supplies
High efficiency (greater than 80% typical)
Fully regulated output
High MTBF
LED power good indicator
Overload and overvoltage protection
Internal remote sense to the output plug
Constant voltage
Level V efficiency (except DPS52)
Built in EMI filter (CISPR 22 class B)
Certifications
UL 60950-1
CSA-C22.2 no.60950-1
EN60950-1
CE mark EMC, LVD and ERP 2011
CB certificate and report
PSE (Denan 06-03051012)
EN 61000-3-2 (harmonic current)
EN 55022 (CISPR 22) class B
FCC part 15 level B
Medically approved types available (identified by a 'M' suffix within the manufacturers pt no)
CSA-C22.2 no.60950-1
EN60950-1
CE mark EMC, LVD and ERP 2011
CB certificate and report
PSE (Denan 06-03051012)
EN 61000-3-2 (harmonic current)
EN 55022 (CISPR 22) class B
FCC part 15 level B
Medically approved types available (identified by a 'M' suffix within the manufacturers pt no)
