Mascot 10.8W Plug-In AC/DC Adapter 9V dc Output, 1.2A Output
- RS Stock No.:
- 425-3854
- Mfr. Part No.:
- 9923000044
- Brand:
- Mascot
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£36.49
(exc. VAT)
£43.79
(inc. VAT)
- RS Stock No.:
- 425-3854
- Mfr. Part No.:
- 9923000044
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type C | |
| Output Voltage | 9V dc | |
| Input Voltage | 220 V ac, 230 V ac, 240V ac | |
| Output Current | 1.2A | |
| Maximum Temperature | +40°C | |
| Output Connector | Interchangeable | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 10.8W | |
| Cable Length | 1.5m | |
| Type | Switched Mode Power Supply | |
| Length | 75mm | |
| Load Regulation | ±1% | |
| Width | 32mm | |
| Minimum Temperature | -10°C | |
| Depth | 50mm | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type C | ||
Output Voltage 9V dc | ||
Input Voltage 220 V ac, 230 V ac, 240V ac | ||
Output Current 1.2A | ||
Maximum Temperature +40°C | ||
Output Connector Interchangeable | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 10.8W | ||
Cable Length 1.5m | ||
Type Switched Mode Power Supply | ||
Length 75mm | ||
Load Regulation ±1% | ||
Width 32mm | ||
Minimum Temperature -10°C | ||
Depth 50mm | ||

