Mascot 5.85W Plug In Power Supply 9V dc Output, 650mA Output
- RS Stock No.:
- 400-6787
- Mfr. Part No.:
- 9681000046
- Brand:
- Mascot
Stock information currently inaccessible
- RS Stock No.:
- 400-6787
- Mfr. Part No.:
- 9681000046
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Plug Type | Type C | |
| Output Voltage | 9V dc | |
| Input Voltage | 230V ac | |
| Output Current | 650mA | |
| Maximum Temperature | +40°C | |
| Output Connector | Interchangeable | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 5.85W | |
| Type | Linear Power Supply | |
| Length | 63mm | |
| Depth | 42mm | |
| Minimum Temperature | -10°C | |
| Width | 51mm | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Plug Type Type C | ||
Output Voltage 9V dc | ||
Input Voltage 230V ac | ||
Output Current 650mA | ||
Maximum Temperature +40°C | ||
Output Connector Interchangeable | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 5.85W | ||
Type Linear Power Supply | ||
Length 63mm | ||
Depth 42mm | ||
Minimum Temperature -10°C | ||
Width 51mm | ||
- COO (Country of Origin):
- CN
