Mascot Plug In Power Supply 9V dc, 800mA, 1 Output Linear Power Supply, Type G - British 3-Pin
- RS Stock No.:
- 400-6737
- Mfr. Part No.:
- 9883000045
- Brand:
- Mascot
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 400-6737
- Mfr. Part No.:
- 9883000045
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Input Voltage | 230V ac | |
| Output Voltage | 9V dc | |
| Output Current | 800mA | |
| Plug Type | Type G - British 3-Pin | |
| Output Connector | 1 x 2.1 mm with Snap-Lock, 1 x 2.5 mm with Snap-Lock | |
| Type | Linear Power Supply | |
| Number of Outputs | 1 | |
| Length | 82mm | |
| Cable Length | 2m | |
| Width | 57mm | |
| Maximum Temperature | +40°C | |
| Depth | 48mm | |
| Minimum Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Input Voltage 230V ac | ||
Output Voltage 9V dc | ||
Output Current 800mA | ||
Plug Type Type G - British 3-Pin | ||
Output Connector 1 x 2.1 mm with Snap-Lock, 1 x 2.5 mm with Snap-Lock | ||
Type Linear Power Supply | ||
Number of Outputs 1 | ||
Length 82mm | ||
Cable Length 2m | ||
Width 57mm | ||
Maximum Temperature +40°C | ||
Depth 48mm | ||
Minimum Temperature -10°C | ||
3-Pin 13A Economy Range, Unregulated & Regulated
Plugs directly into a standard 3-pin 13A mains socket
2m (approx) output lead with polarity inverter
Double bobbin transformer - 4kV primary/secondary isolation
Thermal safety overload fuse embedded into primary winding
230Vac ±10% 50/60Hz input
Operating temperature -10 to +40°C
2m (approx) output lead with polarity inverter
Double bobbin transformer - 4kV primary/secondary isolation
Thermal safety overload fuse embedded into primary winding
230Vac ±10% 50/60Hz input
Operating temperature -10 to +40°C
Note
For Industrial Use Only, not in scope of Regulation 2009/125
Unregulated adaptors will supply higher output voltages than specified when used at less than maximum load.
Unregulated adaptors will supply higher output voltages than specified when used at less than maximum load.
Supplied with
2 Loose connectors with snap-lock features, 1x2.1mm and 1x2.5mm.
Approvals
7777
