- RS Stock No.:
- 400-6658
- Mfr. Part No.:
- 9781000042
- Brand:
- Mascot
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 400-6658
- Mfr. Part No.:
- 9781000042
- Brand:
- Mascot
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mascot Power Supply
The Mascot power supply has a regulated output voltage of 12VDC. It supports numerous applications due to a wide input voltage range up to 230VAC. It has input plugs that are compatible with standard 3-pin UK socket and plugs directly into a standard 13A mains socket. The device supports high-quality manufacturing and testing.
Note:
For Industrial use only, not in the scope of Regulation 2009/125. Unregulated adaptors will supply higher output voltages than specified when used at less than maximum load.
Inclusions:
2 loose connectors with a snap-lock feature, 1x2.1mm and 1x2.5mm.
Note:
For Industrial use only, not in the scope of Regulation 2009/125. Unregulated adaptors will supply higher output voltages than specified when used at less than maximum load.
Inclusions:
2 loose connectors with a snap-lock feature, 1x2.1mm and 1x2.5mm.
Features and Benefits
Output lead is 2m long and has polarity inverter
Double bobbin transformer with 4kV primary/secondary isolation
Thermal safety overload fuse embedded into primary winding
Output current is 850mA
Plug type G
Power rating is 10.2W
Double bobbin transformer with 4kV primary/secondary isolation
Thermal safety overload fuse embedded into primary winding
Output current is 850mA
Plug type G
Power rating is 10.2W
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Type G |
Output Voltage | 12V dc |
Input Voltage | 230V ac |
Output Current | 850mA |
Maximum Temperature | +40°C |
Output Connector | Interchangeable |
Input Connector | UK Plug |
Number of Outputs | 1 |
Power Rating | 10.2W |
Cable Length | 2m |
Depth | 49mm |
Minimum Temperature | -10°C |
Length | 83mm |
Type | AC/DC Adapter |
Width | 57mm |
- RS Stock No.:
- 400-6658
- Mfr. Part No.:
- 9781000042
- Brand:
- Mascot