Compact, lightweight 1·5m output lead with polarity inverter & 5 connectors Short circuit protection, current limiter Common mode input choke High quality manufacturing and testing in accordance to EN60950
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009
Attribute
Value
Plug Type
3-Pin UK
Output Voltage
3 → 12V dc
Input Voltage
230V ac
Output Current
800mA
Maximum Temperature
+35°C
Output Connector
0.7 x 2.35 x 9 mm, 1.35 x 3.5 x 11 mm, 1.7 x 4 x 10 mm, 2.1 x 5.5 x 12 mm, 2.5 x 5.5 x 12 mm