Alpha Elettronica 120W AC/DC Adapter 24V Output, 3.5A Output

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-3847
Mfr. Part No.:
SWD120-424-60
Brand:
Alpha Elettronica
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Elettronica

Output Voltage

24V

Input Voltage

100-240V

Output Current

3.5A

Power Rating

120W

COO (Country of Origin):
IT
The switching Power Supply offers a constant voltage with short circuit protection, making it ideal for Information Technology Equipment. With input voltages ranging from 100-240 V, this power supply ensures efficient performance at full load. The compact design and safety compliance make it a reliable choice for various applications.

Constant voltage output ensures stable performance
Short circuit protection for added safety
Efficiency of over 78% at maximum load
Wide input voltage range of 100-240 V
Low ripple of less than 100 mV for smooth operation
Safety compliance with Class II standards for peace of mind