APC Plug-In Plug Adapter 230V Output, 16A Output

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-3535
Mfr. Part No.:
PM1W-GR
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Adapter Type

Plug-In Adapter

Plug Type

Type E/F

Output Voltage

230V

Output Current

16A

COO (Country of Origin):
TW
The SurgeArrest provides multi-stage surge protection with guaranteed protection for life. It ensures reliable and safe protection for all power modes against lightning and power surges. With EMI/RFI noise filter, it protects from electromagnetic and radio frequency interference, maintaining AV quality and preventing keyboard lockups.

Clean, safe power with Surge Protection LED
Catastrophic event protection with unique design
Full warranty for peace of mind
Joule rating of 918J for maximum protection
Maximum spike current of 26,000 Amps
Maximum spike voltage of 6,000 Volts
EMI/RFI noise reduction of <30 db
Compact unit dimensions for easy installation and portability