Mascot 10.5W Plug-In AC/DC Adapter 12V ac Output, 600mA Output
- RS Stock No.:
- 281-3678
- Mfr. Part No.:
- 8610-12VAC
- Brand:
- Mascot
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 281-3678
- Mfr. Part No.:
- 8610-12VAC
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type C | |
| Output Voltage | 12V ac | |
| Input Voltage | 230V ac | |
| Output Current | 600mA | |
| Maximum Temperature | +40°C | |
| Output Connector | Interchangeable | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 10.5W | |
| Width | 51mm | |
| Depth | 57mm | |
| Length | 95mm | |
| Type | AC/AC Adapter | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type C | ||
Output Voltage 12V ac | ||
Input Voltage 230V ac | ||
Output Current 600mA | ||
Maximum Temperature +40°C | ||
Output Connector Interchangeable | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 10.5W | ||
Width 51mm | ||
Depth 57mm | ||
Length 95mm | ||
Type AC/AC Adapter | ||
