Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Supplies & Transformers
Power Supplies
AC/DC Adapters
Egston Plug In Power Supply 12V dc Output, 500mA Output
RS Stock No.:
251-6765
Mfr. Part No.:
390115
Brand:
Egston
Image representative of range
View all AC/DC Adapters
Discontinued product
RS Stock No.:
251-6765
Mfr. Part No.:
390115
Brand:
Egston
Technical Reference
Legislation and Compliance
Specifications
Egston Mainy
RoHS Status: Not Applicable
Statement of conformity
Attribute
Value
Plug Type
2-Pin Euro
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
500mA
Maximum Temperature
+50°C
Output Connector
0.7 x 2.37 x 9 mm, 1.35 x 3.5 x 11 mm, 1.7 x 4 x 10 mm, 2.1 x 5.5 x 12 mm, 2.5 x 5.5 x 12 mm
Number of Outputs
1
Cable Length
1.5m
Efficiency
70%
Length
69mm
Load Regulation
±1%
Depth
51mm
Width
25mm
Type
Switched Mode Power Supply
Minimum Temperature
-30°C