TDK-Lambda 30W Plug-In AC/DC Adapter 24V dc Output, 1.25A Output
- RS Stock No.:
- 222-8215
- Mfr. Part No.:
- WMM30CN240-00E
- Brand:
- TDK-Lambda
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-8215
- Mfr. Part No.:
- WMM30CN240-00E
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | European Plug | |
| Output Voltage | 24V dc | |
| Input Voltage | 80 → 264V ac | |
| Output Current | 1.25A | |
| Input Connector | 2 Pin | |
| Number of Outputs | 2 | |
| Power Rating | 30W | |
| Regulated/Unregulated | Regulated | |
| Medical Approved | Yes | |
| Type | AC/DC Adapter | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Adapter Type Plug-In Adapter | ||
Plug Type European Plug | ||
Output Voltage 24V dc | ||
Input Voltage 80 → 264V ac | ||
Output Current 1.25A | ||
Input Connector 2 Pin | ||
Number of Outputs 2 | ||
Power Rating 30W | ||
Regulated/Unregulated Regulated | ||
Medical Approved Yes | ||
Type AC/DC Adapter | ||
Energy Efficiency Level VI | ||
The TDK-Lambda WMM30 series is a wall mount power supplies. Requiring no earth ground, the WMM30 series is ideally suited for Medical, Clinical and Home Healthcare applications. Four interchangeable AC plugs are available which are sold separately for use in North America, Europe, UK and Australia.
Medical Safety Certifications and Immunity
Class II Input
Alternative Connectors and Cable Assemblies
Class II Input
Alternative Connectors and Cable Assemblies
