MEAN WELL 6W Plug-In AC/DC Adapter 5V dc Output, 1.2A Output
- RS Stock No.:
- 197-1170
- Mfr. Part No.:
- GEM06I05-USB
- Brand:
- Mean Well
Bulk discount available
Subtotal (1 unit)*
£11.82
(exc. VAT)
£14.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £11.82 |
| 5 - 9 | £11.23 |
| 10 - 24 | £10.64 |
| 25 - 49 | £10.28 |
| 50 + | £9.81 |
*price indicative
- RS Stock No.:
- 197-1170
- Mfr. Part No.:
- GEM06I05-USB
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Adapter Type | Plug-In Adapter | |
| Output Voltage | 5V dc | |
| Input Voltage | 80 → 264V ac | |
| Output Current | 1.2A | |
| Number of Outputs | 1 | |
| Power Rating | 6W | |
| Regulated/Unregulated | Regulated | |
| Medical Approved | Yes | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Adapter Type Plug-In Adapter | ||
Output Voltage 5V dc | ||
Input Voltage 80 → 264V ac | ||
Output Current 1.2A | ||
Number of Outputs 1 | ||
Power Rating 6W | ||
Regulated/Unregulated Regulated | ||
Medical Approved Yes | ||
- COO (Country of Origin):
- TW
The Mean Well's GEM06I series is highly relaible.6W wall mounted style single-output green medical adaptor series, which is compact and convenient for carry. This product is equipped with an interchangeable AC plug (4 types, including European type, USA type, UK type and Australian type) that makes it very suitable for businessman to use in the major countries around the globe.
Extremely low leakage current
No load power consumption<0.3W
Medical safety approved
No load power consumption<0.3W
Medical safety approved
