XP Power 220W Power Brick AC/DC Adapter 24V dc Output, 9.17A Output

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
193-5479
Mfr. Part No.:
VES220PS24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

9.17A

Maximum Temperature

+60°C

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

220W

Cable Length

1200mm

MTBF

100kh

Efficiency

91%

Length

197.4mm

Series

VES220

Width

88.9mm

Minimum Temperature

-10°C

COO (Country of Origin):
CN
High Power Density
Single Outputs from 19V to 24V
<0.15 W Standby Power
-10 °C to 60 °C Operation
Low Cost