RS PRO 12W AC/DC Adapter 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc Output, 1A Output
- RS Stock No.:
- 179-9520
- Brand:
- RS PRO
- RS Stock No.:
- 179-9520
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | Type C | |
| Output Voltage | 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 1A | |
| Maximum Temperature | +40°C | |
| Output Connector | Interchangeable | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 12W | |
| Regulated/Unregulated | Regulated | |
| Cable Length | 1.5m | |
| Medical Approved | No | |
| Standards Met | 2011/65/EU, CE Certified, CE LVD EN60950-1, EN55013:2013, EN55014-1:2006+A1+A2, EN55014-2:1997+A1+A2, EN55020:2007+A11, EN55024:2010, EN55032:2015, EN61000-3-2:2014, EN61000-3-3:2013, GS Certified, NEMKO GS IEC 62368-1:2014+A11:2017 | |
| MTBF | 30kh | |
| Efficiency | 75% | |
| Width | 43.3mm | |
| Type | AC-DC Power Adapter | |
| Length | 75.5mm | |
| Load Regulation | ±5% | |
| Minimum Temperature | 0°C | |
| Depth | 35.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type Type C | ||
Output Voltage 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 1A | ||
Maximum Temperature +40°C | ||
Output Connector Interchangeable | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 12W | ||
Regulated/Unregulated Regulated | ||
Cable Length 1.5m | ||
Medical Approved No | ||
Standards Met 2011/65/EU, CE Certified, CE LVD EN60950-1, EN55013:2013, EN55014-1:2006+A1+A2, EN55014-2:1997+A1+A2, EN55020:2007+A11, EN55024:2010, EN55032:2015, EN61000-3-2:2014, EN61000-3-3:2013, GS Certified, NEMKO GS IEC 62368-1:2014+A11:2017 | ||
MTBF 30kh | ||
Efficiency 75% | ||
Width 43.3mm | ||
Type AC-DC Power Adapter | ||
Length 75.5mm | ||
Load Regulation ±5% | ||
Minimum Temperature 0°C | ||
Depth 35.8mm | ||
- COO (Country of Origin):
- CN
RS PRO, 12 W AC DC Adapter 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC, 1 A, 1 Output AC-DC Power
This universal plug-in switching adaptor could be your one-stop solution to tangled cables and incompatible plugs with its variety of different voltage capabilities and neat, compact design. The unit features double insulation for added safety and is internally protected from overload and short circuits, making getting connected easy. It has good electrical efficiency, with low standby power consumption and is supplied with a 1.5 m cable.
The adaptor has an EU (European Union) input connector and can be used to charge your Smartphone, laptop and many other devices. It carries the RS PRO seal of approval giving you assurance of its high quality and performance. What's more, it meets international safety standards for electronic components.
Features and Benefits
• Holdup time of 20 ms
• Power rating of 12 W
• EU plug input connector
• One output
• Load regulation of ± 5%
• Type C plug type
• MTBF of 30 kh
• Power signal conversion type of AC - DC
• Line regulation of ± 3%
• Cable length of 1.5 m
• AC - DC regulated power adaptor
• Output voltage of 3 V DC, 4.5 V DC, 5 V DC, 6 V DC, 7.5 V DC, 9 V DC, 12 V DC
• Output current of 1 A
• Interchangeable output connector
• Input frequency range of 47 Hz to 63 Hz
• Maximum input current of 400 mA
• Not medically approved
• Efficiency of 75%
• Input voltage of 100 V AC, 110 V AC, 115 V AC, 120 V AC, 127 V AC, 220 V AC, 230 V AC, 240 V AC
• Operating temperature range of 0°C to +40°C
• Dimensions of 75.5 mm x 43.3 mm x 35.8 mm
• Meets 2011/65/EU, CE Certified, CE LVD EN60950-1, EN55013:2013, EN55014-1:2006+A1+A2, EN55014-2:1997+A1+A2, EN55020:2007+A11, EN55024:2010, EN55032:2015, EN61000-3-2:2014, EN61000-3-3:2013, GS Certified, NEMKO GS IEC 62368-1:2014+A11:2017 standards
• RoHS (Restriction of Hazardous Substances) compliant
