RS PRO 6W AC/DC Adapter 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc Output, 600mA Output
- RS Stock No.:
- 179-9519
- Brand:
- RS PRO
- RS Stock No.:
- 179-9519
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | Type C | |
| Output Voltage | 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 600mA | |
| Maximum Temperature | +40°C | |
| Output Connector | Interchangeable | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 6W | |
| Regulated/Unregulated | Regulated | |
| Cable Length | 1.5m | |
| Medical Approved | No | |
| Efficiency | 75% | |
| MTBF | 30kh | |
| Standards Met | 2011/65/EU, CE Certified, CE LVD EN60950-1, EN55013:2013, EN55014-1:2006+A1+A2, EN55014-2:1997+A1+A2, EN55020:2007+A11, EN55024:2010, EN55032:2015, EN61000-3-2:2014, EN61000-3-3:2013, GS Certified, NEMKO GS IEC 62368-1:2014+A11:2017 | |
| Width | 39.5mm | |
| Length | 68mm | |
| Depth | 69mm | |
| Load Regulation | ±5% | |
| Type | AC-DC Power Adapter | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type Type C | ||
Output Voltage 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 600mA | ||
Maximum Temperature +40°C | ||
Output Connector Interchangeable | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 6W | ||
Regulated/Unregulated Regulated | ||
Cable Length 1.5m | ||
Medical Approved No | ||
Efficiency 75% | ||
MTBF 30kh | ||
Standards Met 2011/65/EU, CE Certified, CE LVD EN60950-1, EN55013:2013, EN55014-1:2006+A1+A2, EN55014-2:1997+A1+A2, EN55020:2007+A11, EN55024:2010, EN55032:2015, EN61000-3-2:2014, EN61000-3-3:2013, GS Certified, NEMKO GS IEC 62368-1:2014+A11:2017 | ||
Width 39.5mm | ||
Length 68mm | ||
Depth 69mm | ||
Load Regulation ±5% | ||
Type AC-DC Power Adapter | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
7 var. output voltages possible
6 DC connectors included
Double insulated
Small low profile package
Overload, short circuit protection
Low standby power consumption
