Ansmann 5V dc Output

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
177-4933
Mfr. Part No.:
1001-0030-1
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Output Voltage

5V dc

COO (Country of Origin):
CN

Ansmann Portable Device Charger


The Ansmann USB home charger has a single ports, 5V supply voltage device. This is a versatile, highly efficient, compact and ideal charging solution for the application. The device connected to it is optimised and safely charged with the intelligent charge control and multisafe technology. It has a very low standby consumption.

Features and Benefits


EURO plug
Economical
Required current of 1200mA
Power rating of 6W

Applications


Cell phones
Bluetooth ear phones
Power bank

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007