XP Power 45W Power Brick AC/DC Adapter 18V dc Output, 2.66A Output

Bulk discount available

Subtotal (1 unit)*

£23.31

(exc. VAT)

£27.97

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£23.31
5 - 9£22.61
10 - 24£21.91
25 - 49£21.21
50 +£20.51

*price indicative

RS Stock No.:
175-9074
Mfr. Part No.:
AKM45US18C2
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Adapter Type

Power Brick Adapter

Plug Type

IEC 320 C8

Output Voltage

18V dc

Input Voltage

90 → 264V ac

Output Current

2.66A

Maximum Temperature

+60°C

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

45W

Cable Length

1m

Medical Approved

Yes

MTBF

250kh

Length

51.4mm

Width

31.5mm

Energy Efficiency Level

VI

Series

AKM45

Line Regulation Range

5%

Minimum Temperature

0°C

COO (Country of Origin):
CN

XP Power Supply


The XP Power is an 18VDC power supply, of 45W that provides continuous output power. The power supply is a high-quality compact enclosure suitable for many general power applications. It has an input frequency of 47-63Hz. While the input voltage range is 90-264VAC (wide range). Its maximum input current is 1.3A. It gives fully regulated output and most importantly, is short circuit protected. It is a reliable product with high MTBF of 250kHrs. The plug type is C8. Thermal protection is of latching type. The desktop power supply overall cable length is 1000mm. It has low power consumption, less than 0.075W. The PSU would be a suitable power source for a large range of PCs except for high tech desktop. The PC power supply units can be interchanged, provided the technical specifications of the appliance meet the PSU's in terms of safety and usability.

Features and Benefits


• Universal AC input
• Fully regulated output
• Overvoltage and short circuit protected
• High-efficiency
• LED power good indicator
• Optional Class II version
• AC input fuse
• Operating temperature ranges between 0°C and 60°C

Applications


• Commercial information technology equipment (ITE)
• Small items or applications, like laptops and CCTV cameras
• Networking and peripherals
• Gaming machines

Certifications


• EN60950-1
• EN60601-1
• IEC60950-1
• IEC60601-1
• IEC320-C8
• UL60950-1
• CE LVD
• UL ANSI/AAMI ES 60601-1
• CSA C22.2 No. 60601