RS PRO 5 W AC/DC Adapter AC/DC Adapter Type G 5V dc Output, 1 A

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
175-3292
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

AC/DC Adapter

Product Type

AC/DC Adapter

Plug Type

Type G

Output Voltage

5V dc

Output Connector Type

2.1 x 5.5 x 12 mm Centre Positive

Power

5W

Cable Length

1.5m

Number of Outputs

1

Adapter Current

1A

Minimum Operating Temperature

0°C

Regulated/Unregulated

Regulated

Input Connector Type

UK Plug

Maximum Operating Temperature

40°C

Length

67mm

Depth

64.8mm

Standards/Approvals

CE, EN 60950-1

Width

49.55mm

Maximum Input Voltage

240V ac

Efficiency

73.77%

Load Regulation

±5 %

Energy Efficiency Level

VI

Minimum Input Voltage

100V ac

Series

T63

COO (Country of Origin):
CN

RS PRO 5V AC/DC Adaptor Plug with 2.1 x 5.5mm Barrel Plug Output (5W)


A hardwearing and high performing AC/DC adaptor plug fitted with a 2.1 x 5.5mm Barrel Plug on one end and a UK plug on the other. ;The RS PRO 5V DC power supply unit meets Efficiency Level VI rating and is Class II double insulated creating a highly efficient and reliable AC/DC adaptor;The AC/DC power supply unit is suitable for use in a wide range of applications and appliances and its compact size makes it perfect to keep in your bag or suitcase for when you need it.

Features and Benefits


  • Compact AC to DC adaptor

  • UK Plug

  • 2.1 x 5.5mm Barrel Plug

  • +5Vdc output voltage

  • High-efficiency rating (VI)

  • Approvals and Standards: CE

    What is a Plug-in AC-DC Adapter?


    Plug in AC-DC adapters are also known as AC Adaptors or AC-DC converters and are a type of external power supply. Some electrical appliances require power but lack the internal components to derive the required voltage and power from mains power. This is where an AC adapter is used to convert the AC current into DC voltage.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.