RS PRO 40W Plug-In AC/DC Adapter 24V dc Output, 1.7A Output

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£33.09

(exc. VAT)

£39.71

(inc. VAT)

RS Stock No.:
175-3281
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Adapter Type

Plug-In Adapter

Plug Type

C8

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

1.7A

Maximum Temperature

+40°C

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

40W

Efficiency

(Minimum) <gteq/>88.63%

Minimum Temperature

0°C

Depth

32.3mm

Width

52mm

Line Regulation Range

±5%

Energy Efficiency Level

VI

Length

111mm

Load Regulation

±5%

COO (Country of Origin):
CN

RS PRO 24VDC Power Supply


The RS PRO is a 24VDC power supply is a 45W AC/DC switch-mode power desktop AC adapter from RS PRO technologies. This range of switch-mode power supply provides 40W of continuous output power in a high-quality compact enclosure suitable for many general power applications. It has an input frequency of 47-63Hz. While the input voltage range is 90-264VAC (wide range), its maximum input current is 1A. It gives an efficiency of 88.63%. It gives fully regulated output and most importantly, is short circuit protected. It is a reliable product with high MTBF. The plug type is C8 connector. Thermal protection is of latching type. The desktop power supply overall cable length is 111mm. It has low power consumption, less than 0.10W.

Features and Benefits


• Universal AC input
• Fully regulated output
• Overvoltage and short circuit protected
• High-efficiency
• High MTBF
• C8 plug type
• LED power good indicator
• AC input fuse
• Operating temperature ranges between 0°C and 40°C

Applications


• It is used in information technology equipment (ITE) commercial
• A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops and CCTV cameras
• Networking and peripherals
• Gaming machines

Certifications


• CCC
• CE
• CULus
• FCC
• TUV
• UL