Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18.74
(exc. VAT)
£22.49
(inc. VAT)
- RS Stock No.:
- 175-3265
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Maximum Temperature | +40°C | |
| Number of Outputs | 1 | |
| Efficiency | 85% | |
| Energy Efficiency Level | VI | |
| Line Regulation Range | ±5% | |
| Series | C14 | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Temperature +40°C | ||
Number of Outputs 1 | ||
Efficiency 85% | ||
Energy Efficiency Level VI | ||
Line Regulation Range ±5% | ||
Series C14 | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
The RS Pro Range of 18watt AC/DC switch mode power supplies provide 18 watts of continuous output power in a high quality compact enclosure suitable for many general power applications.
Features:
• Universal Input
• IEC-320-C14 Input Connector
• 3 Year Warranty
• Efficiency Level VI
• Safety approved to: UL,CUL,FCC,GS,RCM
• IEC-320-C14 Input Connector
• 3 Year Warranty
• Efficiency Level VI
• Safety approved to: UL,CUL,FCC,GS,RCM