RS PRO 50W Plug Adapter 15V dc Output, 3.36A Output
- RS Stock No.:
- 175-2828
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18.02
(exc. VAT)
£21.62
(inc. VAT)
- RS Stock No.:
- 175-2828
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Output Voltage | 15V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 3.36A | |
| Maximum Temperature | +45°C | |
| Output Connector | 2.1 x 5.5 x 12 mm Centre Positive | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 50W | |
| Regulated/Unregulated | Regulated | |
| Cable Length | 1.5m | |
| Medical Approved | No | |
| Efficiency | 88% | |
| Minimum Temperature | 0°C | |
| Depth | 52mm | |
| Width | 50mm | |
| Type | Switched Mode Power Supply | |
| Load Regulation | ±5% | |
| Length | 83.5mm | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 15V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 3.36A | ||
Maximum Temperature +45°C | ||
Output Connector 2.1 x 5.5 x 12 mm Centre Positive | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 50W | ||
Regulated/Unregulated Regulated | ||
Cable Length 1.5m | ||
Medical Approved No | ||
Efficiency 88% | ||
Minimum Temperature 0°C | ||
Depth 52mm | ||
Width 50mm | ||
Type Switched Mode Power Supply | ||
Load Regulation ±5% | ||
Length 83.5mm | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
RS PRO Plug Adapter EURO
The RS PRO AC/DC adapter is a high-quality adapter with an output voltage rating of 15VDC and a current rating of 3.36A. This series of fixed UK or EURO plug-in power supplies Complies with the ERP II & level VI energy regulations. It comes with the relevant safety and EMC standards. This power supply adapter is class II double insulated product.
Features and Benefits
• Universal input voltages of 100VAC to 240VAC
• Regulated power output of 50.4W
• DoE level VI efficiency
• Switched mode power supply
• Fixed UK AC head
• Limited power source (LPS) adapter
• A high-efficiency rating adapter
• Overvoltage and short circuit protection
• No load power consumption and low leakage current
• Operating temperature range between 0°C and 40°C
• 3-pin plug input connector
• Regulated power output of 50.4W
• DoE level VI efficiency
• Switched mode power supply
• Fixed UK AC head
• Limited power source (LPS) adapter
• A high-efficiency rating adapter
• Overvoltage and short circuit protection
• No load power consumption and low leakage current
• Operating temperature range between 0°C and 40°C
• 3-pin plug input connector
Applications
• IT
• Networking and peripherals equipment
• Gaming machines
• Point of sale
• Networking and peripherals equipment
• Gaming machines
• Point of sale
Certifications
• EN 55032