XP Power 36W Power Brick AC/DC Adapter 9V dc Output, 4A Output

Stock information currently inaccessible
RS Stock No.:
172-0753
Mfr. Part No.:
AKM36US09C2
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Adapter Type

Power Brick Adapter

Output Voltage

9V dc

Input Voltage

90 → 264V ac

Output Current

4A

Maximum Temperature

+40°C

Output Connector

2.5 mm Jack Plug

Input Connector

C8

Number of Outputs

1

Power Rating

36W

Cable Length

1.5m

Medical Approved

Yes

MTBF

(Minimum) 200kh

Length

108mm

Minimum Temperature

0°C

Depth

33.8mm

Load Regulation

5%

Width

50mm

Line Regulation Range

5%

Series

AKM36

Energy Efficiency Level

VI

The AKM36 series of desktop adaptors comply with the latest energy efficiency level VI standards with high active mode efficiency and extremely low no load power consumption. Available with a standard jack plug connector these adaptors suit a wide variety of cost sensitive industrial and medical applications while maintaining industry leading performance.

Output Voltages from 9 V to 36 V
3 Years Warranty

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy