Artesyn Embedded Technologies 10W Plug-In AC/DC Adapter 5V dc Output, 2A Output
- RS Stock No.:
- 162-3634
- Mfr. Part No.:
- DA10-050MP-M
- Brand:
- Artesyn Embedded Technologies
- RS Stock No.:
- 162-3634
- Mfr. Part No.:
- DA10-050MP-M
- Brand:
- Artesyn Embedded Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Global Plug | |
| Output Voltage | 5V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | |
| Output Current | 2A | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.1 x 5.5 x 10.5 mm Centre Positive | |
| Input Connector | Universal Plug | |
| Number of Outputs | 1 | |
| Power Rating | 10W | |
| Cable Length | 1.5m | |
| Medical Approved | Yes | |
| Standards Met | AUGEMS, CB, CCC, CE, CEC2008, cUL/UL, DoE, NRcan, PSE, RCM AS/NZS 60950-1, TUV, UL | |
| Length | 60mm | |
| Load Regulation | ±5% | |
| Energy Efficiency Level | VI | |
| Series | DA10-M | |
| Width | 52.22mm | |
| Depth | 40.18mm | |
| Minimum Temperature | -10°C | |
| Type | AC/DC Adapter | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Adapter Type Plug-In Adapter | ||
Plug Type Global Plug | ||
Output Voltage 5V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | ||
Output Current 2A | ||
Maximum Temperature +40°C | ||
Output Connector 2.1 x 5.5 x 10.5 mm Centre Positive | ||
Input Connector Universal Plug | ||
Number of Outputs 1 | ||
Power Rating 10W | ||
Cable Length 1.5m | ||
Medical Approved Yes | ||
Standards Met AUGEMS, CB, CCC, CE, CEC2008, cUL/UL, DoE, NRcan, PSE, RCM AS/NZS 60950-1, TUV, UL | ||
Length 60mm | ||
Load Regulation ±5% | ||
Energy Efficiency Level VI | ||
Series DA10-M | ||
Width 52.22mm | ||
Depth 40.18mm | ||
Minimum Temperature -10°C | ||
Type AC/DC Adapter | ||
- COO (Country of Origin):
- PH
Other features include protection against overvoltage, overcurrent, short circuit and overtemperature conditions. Operating temperature range is extended down to -10°C, making it suitable for more demanding application environments.
Operation to -10°C
Overvoltage, overtemperature, overcurrent and short circuit protections
Available in multiple fixed and interchangeable AC plug configurations
Output cable available in barrel plug and micro USB connectors
