RS PRO 45W Plug Adapter 5V dc Output, 3A Output
- RS Stock No.:
- 162-2794
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-2794
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | Global Plug | |
| Output Voltage | 5V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 3A | |
| Maximum Temperature | +40°C | |
| Output Connector | USB Type C | |
| Input Connector | Universal Plug | |
| Number of Outputs | 1 | |
| Power Rating | 45W | |
| Standards Met | EU CoC V5 | |
| Series | HNP45I | |
| Energy Efficiency Level | VI | |
| Depth | 24mm | |
| Type | Universal | |
| Width | 29.5mm | |
| Length | 71.6mm | |
| Minimum Temperature | -10°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type Global Plug | ||
Output Voltage 5V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 3A | ||
Maximum Temperature +40°C | ||
Output Connector USB Type C | ||
Input Connector Universal Plug | ||
Number of Outputs 1 | ||
Power Rating 45W | ||
Standards Met EU CoC V5 | ||
Series HNP45I | ||
Energy Efficiency Level VI | ||
Depth 24mm | ||
Type Universal | ||
Width 29.5mm | ||
Length 71.6mm | ||
Minimum Temperature -10°C | ||
- COO (Country of Origin):
- CN
USB Type-C with PD 3.0
Plug in or desktop switching adaptor
Double insulated
Small low profile package
Overload, short circuit protection
Lowest standby power consumption
4 AC clips included (EU/US/UK/AU)
Single board computers
Wireless communications
Networking
Portable equipment
Tablets / Smartphones
Telecom
Plug in or desktop switching adaptor
Double insulated
Small low profile package
Overload, short circuit protection
Lowest standby power consumption
4 AC clips included (EU/US/UK/AU)
Single board computers
Wireless communications
Networking
Portable equipment
Tablets / Smartphones
Telecom
