- RS Stock No.:
- 161-8175
- Mfr. Part No.:
- FW8000M/09
- Brand:
- Friwo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 161-8175
- Mfr. Part No.:
- FW8000M/09
- Brand:
- Friwo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
FRIWOs medical products are designed for the most sensitive applications and for use under the harshest conditions. They must continue to work perfectly despite falls in the emergency room while protecting patients by offering the lowest possible levels of leakage current. FRIWO develops and manufactures power supply units you can trust.
High efficiency: up to 85.5%
Low no load power consumption < 90 mW
CoC version 5 ready
Ultra-low leakage current≤10μA
IEC60601-1-2,4th edition ready
Wide operating temperature range 0 - 45 °C
Isolation 2x MOPP
Double housing safety:snapped&welded
Interchangeable plug system as additional accessories
Also available as version with fixed plugs: FOX12-FM
Low no load power consumption < 90 mW
CoC version 5 ready
Ultra-low leakage current≤10μA
IEC60601-1-2,4th edition ready
Wide operating temperature range 0 - 45 °C
Isolation 2x MOPP
Double housing safety:snapped&welded
Interchangeable plug system as additional accessories
Also available as version with fixed plugs: FOX12-FM
Specifications
Attribute | Value |
---|---|
Plug Type | Global Plug |
Output Voltage | 9V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac |
Output Current | 1.3A |
Maximum Temperature | +45°C |
Output Connector | Interchangeable |
Input Connector | Universal Plug |
Number of Outputs | 1 |
Power Rating | 11.7W |
Cable Length | 1.83m |
Medical Approved | Yes |
MTBF | 200h |
Standards Met | CE, cULus Recognized, EN 55011, EN 55022, EN 55024, EN 60601-1-2, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC 15, IEC 60068-2-32, IEC 60068-2-6, IEC 60601-1-2, MIL-217F, SI, TUV, UL 94-V0 |
Series | FOX12-XM |
Energy Efficiency Level | VI |
Minimum Temperature | 0°C |
Depth | 41mm |
Type | Switched Mode Power Supply |
Width | 77.5mm |
Length | 31.5mm |
Load Regulation | ±4% |