- RS Stock No.:
- 136-0661
- Mfr. Part No.:
- ACM12US24
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 136-0661
- Mfr. Part No.:
- ACM12US24
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
Product Details
ACM12 Series AC to DC Plug In Power Supplies
From XP Power, a range of 12 W AC to DC energy efficient medically approved plug-in power supplies. The ACM12 series of plug-in power supplies are available with output voltages from 5 V to 24 V. All have a standard 2.5 x 5.5 x 11 mm DC power jack. The ACM12 power supplies consist of the main body only and are suitable for use with interchangeable mains connectors dependent on the country of use. See typical part numbers 124-1939 124-1940 and 124-1938
Features and Benefits
• Output voltages from 5 V to 24 V
• Energy efficiency Level VI
• Medical and ITE Approvals
• European CoC Tier 2
• Class II construction
• Energy efficiency Level VI
• Medical and ITE Approvals
• European CoC Tier 2
• Class II construction
Applications
• Industrial
• Medical
• Medical
AC to DC Plug In Power Supplies - XP Power
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Australia, CN Plug, European Plug, UK, US |
Output Voltage | 24V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 500mA |
Maximum Temperature | +60°C |
Output Connector | 2.5 x 5.5 x 11 mm Centre Positive |
Input Connector | Universal Plug |
Number of Outputs | 1 |
Power Rating | 12W |
Cable Length | 1.5m |
Medical Approved | Yes |
MTBF | 250kh |
Minimum Temperature | -5°C |
Depth | 48.2mm |
Length | 76mm |
Load Regulation | 5% |
Energy Efficiency Level | VI |
Series | ACM12 |
Type | AC/DC Adapter |
Width | 30.3mm |
- RS Stock No.:
- 136-0661
- Mfr. Part No.:
- ACM12US24
- Brand:
- XP Power