RS PRO 18W Plug-In AC/DC Adapter 24V dc Output, 750mA Output
- RS Stock No.:
- 124-2203
- Brand:
- RS PRO
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.55
(exc. VAT)
£16.26
(inc. VAT)
- RS Stock No.:
- 124-2203
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type C | |
| Output Voltage | 24V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | |
| Output Current | 750mA | |
| Maximum Temperature | +40°C | |
| Output Connector | 2.1 x 5.5 x 10 mm Centre Positive | |
| Input Connector | EU Plug | |
| Number of Outputs | 1 | |
| Power Rating | 18W | |
| Cable Length | 1.5m | |
| Standards Met | CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065 | |
| Type | Switched Mode Power Supply | |
| Energy Efficiency Level | VI | |
| Length | 69.3mm | |
| Width | 41.4mm | |
| Minimum Temperature | -10°C | |
| Depth | 46mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type C | ||
Output Voltage 24V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | ||
Output Current 750mA | ||
Maximum Temperature +40°C | ||
Output Connector 2.1 x 5.5 x 10 mm Centre Positive | ||
Input Connector EU Plug | ||
Number of Outputs 1 | ||
Power Rating 18W | ||
Cable Length 1.5m | ||
Standards Met CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065 | ||
Type Switched Mode Power Supply | ||
Energy Efficiency Level VI | ||
Length 69.3mm | ||
Width 41.4mm | ||
Minimum Temperature -10°C | ||
Depth 46mm | ||
- COO (Country of Origin):
- CN
Features and Benefits
• 24 V dc output voltage
• 18 W power rating
• Two-pin Europlug style casing
• Lightweight and portable with a low profile, compact design of 69 x 41 x 65 mm
• 1.5 m cable length
• 2.1 x 5.5 x 10 mm centre positive DC connector
• Class II double insulation - the DC output wires are isolated from the AC input.
• Low standby power consumption of just 0.075 W
• Overload and short circuit protection
• Meets the EU CoC Tier 2 efficiency standard and EnergyStar DOE (Department of Energy) VI specifications

