Phihong 5W Plug In Power Supply 5V dc Output, 1A Output
- RS Stock No.:
- 124-2075
- Mfr. Part No.:
- PSAC05R-050L6B
- Brand:
- Phihong
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-2075
- Mfr. Part No.:
- PSAC05R-050L6B
- Brand:
- Phihong
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Plug Type | Global | |
| Output Voltage | 5V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Current | 1A | |
| Maximum Temperature | +40°C | |
| Output Connector | Mini USB Type B | |
| Input Connector | Universal Plug | |
| Number of Outputs | 1 | |
| Power Rating | 5W | |
| Cable Length | 1.5m | |
| Standards Met | CE, cULus, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC Class B EN 55022 Class B | |
| Series | PSAC05R | |
| Energy Efficiency Level | VI | |
| Length | 71.7mm | |
| Depth | 29.79mm | |
| Type | Switched Mode Power Supply | |
| Width | 45mm | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Plug Type Global | ||
Output Voltage 5V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Current 1A | ||
Maximum Temperature +40°C | ||
Output Connector Mini USB Type B | ||
Input Connector Universal Plug | ||
Number of Outputs 1 | ||
Power Rating 5W | ||
Cable Length 1.5m | ||
Standards Met CE, cULus, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC Class B EN 55022 Class B | ||
Series PSAC05R | ||
Energy Efficiency Level VI | ||
Length 71.7mm | ||
Depth 29.79mm | ||
Type Switched Mode Power Supply | ||
Width 45mm | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
